1/3
CCTV camera
IR LEDs
ONVIF support
PoE IEEE 802.3af
Optical zoom
Bullet camera
2560 x 1920 p
9.07 mm (1/2.8")
CMOS
2,7 - 13,5 mm
LAN
0.01 lx
40 m
Outdoors
105 mm
109 mm
220 mm
(W x H x D) 105 x 109 x 220 mm
1650 g
Metal
IP67
IP
Datasheet 2304530 B & S Technology LA SL 500 LAN IP CCTV camera 2560 x 1920 p
User & Safety Instructions 2304530 B & S Technology LA SL 500 LAN IP CCTV camera 2560 x 1920 p
€ 160.48*
The necessary accessories are required to use the article as described.