• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann Cable bridge 930.019 Plastic Silver 750 mm Content: 1 pc(s)

Image similar
Product type
Cable bridge
Length
750 mm
Factory colour
Silver
Manufacturer part #
930.019
Type
930.019
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bachmann 930.019 cables snake Quadro

  • Silver

Technical specifications

Product type

Cable bridge

Factory colour

Silver

Length

750 mm

Manufacturer part #

930.019

Type

930.019

Dim

(L x W x H) 750 x 45 x 45 mm

Content

1 pc(s)

Material

Plastic

Width

45 mm

Height

45 mm

Cable design

Round

Cable length

1.00 m

Version

Cable

Cable use

C13/C14 appliances

Type

Square

Features

Flexible

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839537 Bachmann Cable bridge 930.019 Plastic Silver 750 mm Content: 1 pc(s)

Description

Cable queue Quadro extension color silver, 100 cm.

This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)