• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO YL6230 Strand 2 x 0.50 mm² White, Black 20 m

Product type
Strand
No. of leads
2 x
Cross section (each core)
0.50 mm²
Cable features
Flat
Flexible
Cross section
2 x 0.50 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.65)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper wire

  • Symbol image for BELI-BECO YL6230 Strand 2 x 0.50 mm² White, Black 20 m

Technical specifications

Product type

Strand

No. of leads

2 x

Cross section (each core)

0.50 mm²

Cross section

2 x 0.50 mm²

Cable features

Flat

Flexible

Factory colour

White

Black

Content

20 m

Nominal voltage

500 V

Test voltage

1200 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

YL6230

Insulation material

PVC

Core layout

2 x 16 x 0.2

Material (details)

Copper

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

85 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

85 °C

Type

YL6230

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437330 BELI-BECO YL6230 Strand 2 x 0.50 mm² White, Black 20 m

Description

Scope of delivery

  • Packing (20 m).
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)