• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona M82501ZB LED escape route lighting Wall surface-mount

Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED escape route lighting Beltrona M1627CS + M1627WB M82501ZB (Wall surface-mount)

  • Aluminium profileLED lighting

Technical specifications

  • Colour temperature: 6500 KLuminance: 500 or 50 cd/m², selectable
Dim

(W x H x D) 274 x 211 x 47 mm

Product type

LED escape route lighting

Main battery supply

Yes (optional)

Backlit

Yes

Operating voltage

230 V AC

EN standard

EN 55015:2006+A1:2007+A2:2009

EN 61000-3-2:2006+A1:2009+A2:2009

EN 61000-3-3:2013

EN 60598-1

EN 60598-2-22

Detection range

27 m

3.6 W

Bulb type

LED (monochrome)

Material

Aluminium

Polycarbonate (PC)

Mounting type

Wall surface-mount

Width

274 mm

Height

211 mm

Depth

47 mm

IP40

Documents & Downloads

Datasheet

Datasheet 2620905 Beltrona M82501ZB LED escape route lighting Wall surface-mount

User & Safety Instructions

User & Safety Instructions 2620905 Beltrona M82501ZB LED escape route lighting Wall surface-mount

Description

Modern LED-disc lamps in timeless designThese LED-disc lamps for the identification of escape and rescue routes impress through their flexible application possibilities. Due to their noble design, they are suitable for use in representative facilities. The innovative sheet steel housing enables universal use of the lamp in ceiling or wall mounting and is the long-lasting and energy-saving alternative to emergency lamps with fluorescent tubes. Thanks to the integrated LEDs and the size of the emergency lighting, you can easily recognize them even at a distance of approx. 27 meters. They meet all the required standards at an excellent price-performance ratio. Our lamps are suitable for continuous operation at low power costs. With changeover device from continuous to standby parallel operation. Most of our emergency and escape lights are compatible with the common central monitoring systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)