• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-000-05 Bullet connector Connector, straight Total number of pins: 4 + PE Series (round connectors): 694 20 pc(

Image similar
Product type
Bullet connector
Connector type
Connector, straight
Total no. of pins
4 + PE
Connection
Screws
Content
20 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 20 pc(s))
Total (€ 22.75 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Performance circular connector series 694

  • 99-000-05 IP65

Technical specifications

Type

99-0710-00-05

Product type

Bullet connector

Connector type

Connector, straight

Total no. of pins

4 + PE

Connection

Screws

Factory colour

Black

Content

20 pc(s)

Max. temperature

+55 °C

Nominal current

20 A

Min. temperature

-20 °C

Nominal current - rounded value

20 A

Leading contact (PE)

Yes

Nominal voltage

400 V

Contact material

CuZn

Cable Ø (max.)

12 mm

Cable Ø up to

10 mm

Case material

PA (UL 94 V-0)

14

Connection angle

180°

Manufacturer part #

99-000-05

Cable Ø range

10 - 12 mm

Number of pins

4

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

IP65

Series

694

Description

· Connector with screw lock
· Integrated cable strain relief
· Cable feed for cable thickness up to 16 mm
· Angled plug connector in 8 angle positions can be set

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)