• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder

1/2
Product type
Bullet connector protective cap
Content
1 pc(s)
Nominal current - rounded value
8 A
Nominal voltage
250 V
Type
08-0427-000-000
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder

  • IP65

Technical specifications

Type

08-0427-000-000

Product type

Bullet connector protective cap

Factory colour

Black

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

8 A

Min. temperature

-40 °C

Nominal current - rounded value

8 A

Nominal voltage

250 V

Case material

PA (UL 94 V-0)

Connection angle

180°

Manufacturer part #

08-0427-000-000

IP65

Series

694

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568312 binder

User & Safety Instructions

User & Safety Instructions 568312 binder

Description

Protective cap for power plug connector series 694.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)