Image similar
99-0717-00-13
Bullet connector
Plug, straight
12 + PE
Soldering
Black
1 pc(s)
+85 °C
4 A
-40 °C
4 A
Yes
125 V
CuZn
12 mm
10 mm
PA (UL 94 V-0)
14
180°
99-0717-00-13
10 - 12 mm
12
2.5 mm²
2.5 mm² (max)
IP65
694
Datasheet 567525 binder 99-0717-00-13
User & Safety Instructions 567525 binder 99-0717-00-13