• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS EM 239 F 62239200 Outdoor casing 250 x 160 x 57 Polycarbonate (PC) Light grey 1 pc(s)

1/2
Product type
Outdoor casing
Material
Polycarbonate (PC)
IP rating
IP65
Width
160 mm
Height
57 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euromas case

  • (L x W x H) 250 x 160 x 57 mm
  • Polycarbonate
  • IP65

Our service for you

Technical specifications

Product type

Outdoor casing

Material

Polycarbonate (PC)

IP65

Factory colour

Light grey

Length

250 mm

Width

160 mm

Height

57 mm

Inside width

153.4 mm

Inside height

51 mm

Internal depth

224.6 mm

Content

1 pc(s)

Dim

(L x W x H) 250 x 160 x 57 mm

RoHS-compliant

Yes

Type

EUROMAS EM 239 F

Wireless charging

Yes

Material (details)

Polycarbonate

Type

EM 239 F

Documents & Downloads

Datasheet

Datasheet 535471 Bopla EUROMAS EM 239 F 62239200 Outdoor casing 250 x 160 x 57 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535471 Bopla EUROMAS EM 239 F 62239200 Outdoor casing 250 x 160 x 57 Polycarbonate (PC) Light grey 1 pc(s)

Download

Download 535471 Bopla EUROMAS EM 239 F 62239200 Outdoor casing 250 x 160 x 57 Polycarbonate (PC) Light grey 1 pc(s)

Download 535471 Bopla EUROMAS EM 239 F 62239200 Outdoor casing 250 x 160 x 57 Polycarbonate (PC) Light grey 1 pc(s)

Description

High quality industrial case, highly robust. With recess in cover for fitting membrane keypads.

Features

  • Protected from spray and totally dust-proof.

Hints

Also suited to wall mounting, no loss of protection class.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)