• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019474 2607019474 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materia

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Diamond TS 115 mm construction materials

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

1.7 mm

Material suitability

Construction materials

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Type (Bosch)

Bosch Professional (blue)

Rotational speed (max.)

13200 U/min

Features

Diamond

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819678 Bosch Accessories 2607019474 2607019474 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materia

Description

For virtually every task is equipped in the best way: Diamond cut-off wheel, diameter 115 mm, for precise, clean cuts in different materials. Ideal for materials such as brick, brick, concrete, granite and natural stone. With cutting edge of segmentiertem, cut width 1.7 mm. For long service life and maximum safety according to the highest international quality standards. For angle grinder with Discs-Ø 115 mm of all electric tool brand.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)