• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019479 2607019479 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materia

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 pcs. Diamond TS 230 mm construction materials

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

2.4 mm

Material suitability

Construction materials

Bore Ø

22.23 mm

Dim

(Ø x H) 230 mm x 6 mm

(Ø)

230 mm

Rotational speed (max.)

6600 U/min

Weight

1.25 kg

Width

400 mm

Height

6 mm

Length

265 mm

Features

Diamond

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819684 Bosch Accessories 2607019479 2607019479 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Construction materia

Description

For virtually every task is equipped in the best way: diamond cutting discs Ø 230 mm, for precise, clean cuts in different materials. Ideal for materials such as brick, brick, concrete, granite and natural stone. With cutting edge of segmentiertem, cut width 2.4 mm. For long service life and maximum safety according to the highest international quality standards. For angle grinder with Discs-Ø 230 mm of all electric tool brand.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)