• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019480 2607019480 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Concrete 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1 pcs. Slide-TS Turbo 115 mm Baumat.

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

2.0 mm

Material suitability

Concrete

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Type (Bosch)

Bosch Professional (blue)

Rotational speed (max.)

13200 U/min

Features

Diamond

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819685 Bosch Accessories 2607019480 2607019480 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Concrete 1 pc(s)

Description

For virtually every task is equipped in the best way: Diamond cut-off wheel, diameter 115 mm, for precise and clean cuts in different materials. Ideal for materials such as brick, brick, concrete, granite and natural stone. With three-cutting edge, cut width 2.0 mm. For long service life and maximum safety according to the highest international quality standards. For angle grinder with Discs-Ø 115 mm of all electric tool brand.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)