• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019481 2607019481 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Brick, Masonry, Conc

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond TS Turbo 125 mm Baumat.

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

2.0 mm

Material suitability

Brick

Masonry

Concrete

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Rotational speed (max.)

12200 U/min

Features

Diamond

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819686 Bosch Accessories 2607019481 2607019481 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Brick, Masonry, Conc

Description

For virtually every task is equipped in the best way: Diamond cut-off wheel, diameter 125 mm, for precise and clean cuts in different materials. Ideal for materials such as brick, brick, concrete, granite and natural stone. With three-cutting edge, cut width 2.0 mm. For long service life and maximum safety according to the highest international quality standards. For angle grinder with Discs-Ø 125 mm of all electric tool brand.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)