• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019478 2607019478 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materia

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

100 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 pcs. slide-TS 115 mm Baumat./tiles

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

1.7 mm

Material suitability

Construction materials

Bore Ø

22.23 mm

Dim

(Ø x H) 115 mm x 8 mm

(Ø)

115 mm

Rotational speed (max.)

13200 U/min

Weight

0.3 kg

Width

250 mm

Height

8 mm

Length

170 mm

Features

Diamond

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819683 Bosch Accessories 2607019478 2607019478 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Construction materia

Description

For virtually every task is equipped in the best way: diamond cutting discs for precise, clean cuts in soft and hard tiles and various construction materials. Very suitable for the processing of materials such as ceramic tiles, porcelain, marble, brick, brick, concrete, granite and natural stone. tiled with an edge of the disc cutter, cut width 1.7 mm. Segmentiertem cutting edge material disc with, cut width 1.7 mm. For long service life and maximum safety according to the highest international quality standards. For angle grinder with Discs-Ø 125 mm of all electric tool brand.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)