• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019484 2607019484 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Tiles 2 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

100 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slide-TS 125 mm tree and tiles

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

1.7 mm

Material suitability

Tiles

Bore Ø

22.23 mm

Dim

(Ø x H) 125 mm x 6 mm

(Ø)

125 mm

Rotational speed (max.)

12200 U/min

Weight

5

Width

250 mm

Height

6 mm

Length

170 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819690 Bosch Accessories 2607019484 2607019484 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Tiles 2 pc(s)

Description

For virtually every task is equipped in the best way: diamond cutting discs for precise, clean cuts in soft and hard tiles and in different building materials. Very suitable for the processing of materials such as ceramic tiles, porcelain, marble, brick, brick, concrete, granite and natural stone. Tile disc with an edge cutting, cut width 1.7 mm. Segmentiertem cutting edge material disc with, cut width 1.7 mm. For long service life and maximum safety according to the highest international quality standards. For angle grinder with Discs-Ø 125 mm of all electric tool brand.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)