• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019476 2607019476 Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materia

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond-TS 180 mm construction materials

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

2.0 mm

Material suitability

Construction materials

Bore Ø

22.23 mm

Dim

(Ø x H) 180 mm x 8 mm

(Ø)

180 mm

Rotational speed (max.)

8500 U/min

Weight

0.37 kg

Width

185 mm

Height

8 mm

Length

210 mm

Features

Diamond

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819680 Bosch Accessories 2607019476 2607019476 Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Construction materia

Description

For virtually every task is equipped in the best way: Diamond cut-off wheel, diameter 180 mm, for precise, clean cuts in different materials. Ideal for materials such as brick, brick, concrete, granite and natural stone. With cutting edge of segmentiertem, cut width 2.0 mm. For long service life and maximum safety according to the highest international quality standards. For angle grinder with Discs-Ø 180 mm of all electric tool brand.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)