• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBR 15 CA 0601776000 Concrete grinder 1500 W 125 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Grinding spindle thread: M14
  • Motor Output Power: 820 W
Product type

Concrete grinder

1500 W

Grinding disc Ø

125 mm

Operating voltage

230 V

Weight

2.6 kg

Type (Bosch)

Bosch Professional (blue)

Idle speed

9300 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194250 Bosch Professional GBR 15 CA 0601776000 Concrete grinder 1500 W 125 mm

User & Safety Instructions 1194250 Bosch Professional GBR 15 CA 0601776000 Concrete grinder 1500 W 125 mm

User & Safety Instructions 1194250 Bosch Professional GBR 15 CA 0601776000 Concrete grinder 1500 W 125 mm

User & Safety Instructions 1194250 Bosch Professional GBR 15 CA 0601776000 Concrete grinder 1500 W 125 mm

Description

Features

  • Powerful 1500 W motor for high work progress even under load
  • Click&Clean dust extraction for dust-free working
  • Low weight of only 2.6 kg, ergonomically designed grip for comfortable working
  • special sealing system protects against abrasive concrete dust transmission and engine for long life
  • Good handling through its slim casing with soft grip surface
  • Large spindle lock button for quick and easy change of the diamond pot washer.

Scope of delivery

  • 3 x spare brushes wreath
  • Clamping key.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 728.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)