• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Black 800 Mini Wildlife camera 20 MP Time lapse video, Audio recording Camouflage

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

BROWN Scouting Cam Black800 Mini

  • Only 104 x 74.6 x 43 mm (HxWxD)Weighs only 236 grams5.08cm (2.0‘‘) color TFT display for image control4K video resolution
  • Symbols describe a waterproof camera (IP66), night vision, 4K Ultra HD, 20 Megapixel, 2.0" TFT-LCD display, supports Micro SD cards.

Technical specifications

Product type

Wildlife camera

Features

Time lapse video

Audio recording

Video resolution

3840 x 2160 Pixel

Resolution

20 MP

Interfaces (input)

SD

Micro USB

Dim

(W x H x D) 74.6 x 104 x 43 mm

Supported memory cards

SD

Factory colour

Camouflage

Power supply

Rechargeable battery

Width

74.6 mm

Height

104 mm

Depth

43 mm

Weight

236 g

Series

N/A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536449 Braun Phototechnik Black 800 Mini Wildlife camera 20 MP Time lapse video, Audio recording Camouflage

Description

Mini wildlife camera with 8 megapixel image sensor for sharp day and night shotsThe Braun Scouting Cam Black800 Mini with small dimensions and weight documents spectacular picture and video recordings from nature+++ only 104 x 74.6 x 43 mm (HxWxD) +++ only 236 grams light ++ 2.0‘‘ Color TFT display for image control +++ 4K video resolution ++ 20 MP image resolution +++ PIR motion detector with 60° viewing angle +++ trigger time only 0.2 seconds +++ two black IR LEDs (high power 850nm) For night recordings +++ storage on micro SD-card (up to 512GB) +++ time-lapse recordings +++ integrated microphone and loudspeaker +++Eutingen near Stuttgart, August 17, 2021 – with the help of a wild camera one can not only observe wild animals such as wild boars, foxes and Co. unnoticed by day and night, but also as a security against thieves and burglars they are sometimes used, quasi as surveillance camera. With its Scouting Cam Black800 Mini, manufacturer Braun Photo Technik is expanding its extensive range of game cameras by a particularly small model.Due to the small dimensions of only 104 x 74.6 x 43 mm (HxWxD) and its low weight of only 236 grams, the Scouting Cam Black800 Mini is no larger than a cigarette packet and can be positioned in a particularly inconspicuous way in nature. The robust plastic housing, for camouflage in camouflage look, can also have no effect on rain and dust (protection class IP66).The Braun Scouting Cam Black800 Mini is technically up to date. With the high-quality 8 megapixel CMOS image sensor, a high image resolution of up to 20 MP as well as a video resolution of up to 4K can be realized. The mini game camera has a very short trigger time of only 0.2 seconds as well as a passive infrared sensor, short PIR sensor, with a detection radius of 60°. As soon as the daylight becomes weaker, the two black infrared LEDs (high power 850nm) are activated and the scene lights up. At night, all recordings are technically recorded in black and white, with a maximum recording distance of 20 meters at night.The Braun Scouting Cam Black800 Mini has a 2.0‘‘ color TFT display for image control of the recordings, which are stored on a micro SD card (up to 512GB, AVI and JPG format). The new Scouting Cam Black800 Mini also delivers videos with a length of three seconds up to ten minutes and a resolution of 4K (10fps).In addition, useful time-lapse recordings (video or photo) are possible with the new game camera. The trigger interval can be programd between five seconds and 60 minutes. Standby time is approximately six months. The operating temperatures range from -7 degrees to 40 degrees. In addition, the Braun Scouting Cam Black800 Mini has an integrated microphone, a loudspeaker, a password protection as well as the specification of date, time, moon phase and temperature. Power is supplied by four AA batteries. The scope of delivery also includes a tree holder and a fastening strap, in order to fix the camera to a tree. Alternatively, it can also be placed on a stand independantly.

This text is machine translated.

Features

  • 20 MP image resolutionPIR motion detector with 60° viewing angleTrigger time only 0.2 secondsTwo black IR LEDs (high power 850nm) for night recordingsStorage on micro SD-card (up to 512GB)Time-lapse recordingBuilt-in microphone and speaker

Scope of delivery

  • Game camera
  • Micro USB cable
  • Tree holder
  • Fastening strap
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)