• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1079850 Cable reel 15 m Blue PG plug

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garant cable reel 180 15 m

  • Cable drum with 15m cable length (AT-N05V3V3-F 3G1.5) Bremaxx cable - adjustable up to -35 °C, UV-resistant and mechanically high load capacity
  • Cable drum with overheating protection for even more safety and a control light in the event of overheating and overload
  • Cable drum with a special plastic drum on a galvanized support
  • The 3 splash-proof safety contact sockets with self-closing lids provide sufficient connection possibilities and provide a flexible power supply
  • The cable drum enables comfortable use and storage in dry rooms e.g. workshop, office or mobile home or for short-term use outdoors
  • White snowflake icon centered in a red circle on a white background, suggesting cold or winter-related information.
  • Made in Germany label with the German flag colors: black, red, and gold beside bold text.
  • Red IP44 waterproof rating symbol with a cloud and raindrops above the text 'IP44'.

Technical specifications

Product type

Cable reel

Cable length

15 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable colour

Blue

Cable standard

N05V3V3-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Blue

Black

Nominal input voltage

230 V

Power rating

3500 W

Load capacity (wound/unwound)

1400/3300 W

Reel diameter

18 cm

IP44

Cable design

Round

Version

Cable

Depth

400 mm

Height

100 mm

Length

400 cm

Width

100 mm

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 551925 Brennenstuhl 1079850 Cable reel 15 m Blue PG plug

User & Safety Instructions

User & Safety Instructions 551925 Brennenstuhl 1079850 Cable reel 15 m Blue PG plug

Description

The Garant compact IP44 cable reel by Brennenstuhl with 15m cable length in the color black captivates by its quality and safety in all areas. The cable reel is suitable for Ideal use in the open air. It not only has increased protection against contact, but is also impressive with the following properties:

* With Bremaxx cable: Can be used up to -35 °C, UV-resistant and mechanically high load capacity
* Ergonomically shaped handle
* Protection class IP44
* CABLE DESIGNATION AT-N05V3V3-F 3G1.5
* Cable length: 15m
* Cable color: Blue
* Drum diameter: 180 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.46€ 91.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)