• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1148370 Cable reel 25.00 m Red PG plug

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Garant G IP44 garden reel

  • Cable drum 25m for outside (AT-N05V3V3-F 3G1.5) with Bremaxx cable - used up to -35 °C, UV-resistant and mechanically high loading capacity
  • Cable drum for lawnmowers with a clever "CABLEPILOT" pendulum handle, which ensures hands free during transport, convenient hanging and fast rolling up and down
  • Garden cable reel with special plastic drum on galvanized support with additional overheating protection and indicator light in case of overheating and overload
  • Extension cable reel with plug and coupling is ideal as a practical power source for various gardening tasks such as lawn mowing, cutting hedges, etc.
  • Cable drum with stable fold-up handle for comfortable roll-up and a convenient plug-in garage for quick storage of the cable

Technical specifications

Product type

Cable reel

Cable length

25.00 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable colour

Red

Cable standard

AT-N05V3V3-F 3G 1,5 mm²

Used at

Indoors

Outdoors

Material

Plastic

Metal

Cable features

UV-resistant

Factory colour

Green

Red

Black

Nominal input voltage

230 V

Reel diameter

240 mm

Weight

4.500

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438708 Brennenstuhl 1148370 Cable reel 25.00 m Red PG plug

User & Safety Instructions

User & Safety Instructions 1438708 Brennenstuhl 1148370 Cable reel 25.00 m Red PG plug

Description

The Garant G IP44 garden reel with 25m cable in signal red in color green by Brennenstuhl convinces by its quality and safety in all areas. The cable drum is suitable for Ideal for short-term use in the open and also impresses through the following properties:

* With Bremaxx cable: Can be used up to -35 °C, UV-resistant and mechanically high load capacity
* Innovative carrying handle "kablepilot" for the perfect cable routing: Commutes on both sides for comfortable carrying and hanging
* With fold-up handle for comfortable roll-up
* Protection class IP44
* Cable length: 25m
* CABLE DESIGNATION AT-N05V3V3-F 3G1.5
* Cable color: Red
* Drum diameter: 240mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.46€ 107.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)