• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1188470 Cable reel 40 m Red PG plug

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Garant G IP44 garden reel

  • Cable drum 40m for outside (AT-N05V3V3-F 3G1.5) with Bremaxx cable - used up to -35 °C, UV-resistant and mechanically high loading capacity
  • Cable drum for lawnmowers with a clever "CABLEPILOT" pendulum handle, which ensures hands free during transport, convenient hanging and fast rolling up and down
  • Garden cable reel with special plastic drum on galvanized support with additional overheating protection and indicator light in case of overheating and overload
  • Extension cable reel with plug and coupling is ideal as a practical power source for various gardening tasks such as lawn mowing, cutting hedges, etc.
  • Cable drum with sturdy turning handle for convenient roll-up and a convenient plug-in garage for quick storage of the cable

Technical specifications

Product type

Cable reel

Cable length

40 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable colour

Red

Cable standard

AT-N05V3V3-F 3G 1,5 mm²

Used at

Indoors

Outdoors

Material

Plastic

Metal

Cable features

UV-resistant

Factory colour

Green

Red

Black

Nominal input voltage

230 V

Reel diameter

29 cm

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438707 Brennenstuhl 1188470 Cable reel 40 m Red PG plug

User & Safety Instructions

User & Safety Instructions 1438707 Brennenstuhl 1188470 Cable reel 40 m Red PG plug

Description

The Garant G IP44 garden reel with 40 m cable in signal red in color green by Brennenstuhl convinces by its quality and safety in all areas. The cable drum is suitable for Ideal for short-term use in the open and also impresses through the following properties:

* With Bremaxx cable: Can be used up to -35 °C, UV-resistant and mechanically high load capacity
* Innovative carrying handle "kablepilot" for the perfect cable routing: Commutes on both sides for comfortable carrying and hanging
* With rotary handle for comfortable rolling up
* Protection class IP44
* Cable length: 40m
* CABLE DESIGNATION:AT-N05V3V3-F 3G1.5
* Cable color: Red
* Drum diameter: 290 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.46€ 142.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)