• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1198530 Cable reel 50.00 m Black PG plug

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garant Cable Reel 50 m

  • With overheat protection
  • Extremely high load carrying capacity
  • Highly flexible

Technical specifications

Product type

Cable reel

Cable length

50.00 m

Type A

PG plug

Inputs

Earth contact plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable colour

Black

Cable standard

H05RR-F 3G 1,5 mm²

Used at

Outdoors

Material

Metal

Factory colour

Silver

Nominal input voltage

230 V

Power rating

3300 W

Load capacity (wound/unwound)

1000/3300 W

Reel diameter

290 mm

Weight

7.5 kg

IP44

Outputs

3 splashproof earthing contact socket-outlets with self-closing lids, IP44

Cable type

H05RR-F 3G1.5 mm²

Operating voltage

230 V 50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 620187 Brennenstuhl 1198530 Cable reel 50.00 m Black PG plug

User & Safety Instructions

User & Safety Instructions 620187 Brennenstuhl 1198530 Cable reel 50.00 m Black PG plug

Description

The stable steel-pipe frame with ergonomic handle and reel body made of anti-rust galvanized steel plate can withstand even the toughest conditions. The integrated double safety system with overheating and accident protection ensures maximum operational safety at all times.

Features

  • 3 protection contact sockets splash-protection, with self-closing lids, IP44.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.46€ 172.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)