• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1218350 Cable reel 25.00 m Black PG plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Construction sites cable reel 25 m guarantor 3G1.5

  • 25m Cable length (H07RN-F 3G1.5) RN cable - very robust, oil-resistant and particularly suitable for professional use; Outdoor cable reel with overheating protection, control light in case of overheating and overload; Cable reel with a special plastic drum on a zinc-plated frame - for use on site according to DGUV 203-006 (former) BGI 608) and is about to be used outdoors; Cable drum 25m with 3 protective contact sockets, water proof, with self-closing lids; Innovative carrying handle "cablepilot" ensures a perfect cable routing and prevents the slipping of the cable when rolling or unrolling - free hands during transportation and convenient hanging

Technical specifications

Product type

Cable reel

Cable length

25.00 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Blue

Reel diameter

240 mm

Protection

Overload and overheating protection

IP44

Standards

VDE 0100 Part 704

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1216349 Brennenstuhl 1218350 Cable reel 25.00 m Black PG plug

User & Safety Instructions

User & Safety Instructions 1216349 Brennenstuhl 1218350 Cable reel 25.00 m Black PG plug

Description

The Garant IP44 commercial/construction site cable reel of Brennenstuhl in blue color has a 25m long cable. The cable drum is suitable for Ideal on-site use and for outdoor use. It also convinces by the following features:

* Innovative carrying handle "cablepilot" for perfect cable routing. Pendulum on both sides and allows comfortable carrying and hanging
* RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
* Category 2 equipment (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
* With rotary handle for comfortable rolling up
* Protection class IP44
* Cable length 25m
* CABLE DESIGNATION H07RN-F 3G1.5
* Cable quality rubber neoprene
* Black cable color
* Drum diameter 240 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.46€ 106.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)