• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1219850 Cable reel 25 m Blue PG plug

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garant cable reel 180 25 m

  • Cable drum with a 23+2m cable length and a BREMAXX cable: Can be used up to -35 °C, UV-resistant and mechanically high load capacity
  • Outdoor cable reels are ideally suited for use in the garden and for the power supply of electrical garden equipment
  • Garden cable reel with a special plastic drum on a galvanized support
  • Extension cable reel with plug and coupling
  • Overheating protection, indicator light in case of overheating and overload
  • Included: 1x extension drum with 23+2 m cable length in green color

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable colour

Blue

Cable standard

N05V3V3-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Blue

Black

Nominal input voltage

230 V

Power rating

3500 W

Load capacity (wound/unwound)

1000/3500 W

Reel diameter

24 cm

Weight

5000 g

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 551926 Brennenstuhl 1219850 Cable reel 25 m Blue PG plug

User & Safety Instructions

User & Safety Instructions 551926 Brennenstuhl 1219850 Cable reel 25 m Blue PG plug

Certificate

Certificate 551926 Brennenstuhl 1219850 Cable reel 25 m Blue PG plug

Description

The garden cable reel Garant G 240 with 25m cable length in the color green by Brennenstuhl impresses with its quality and safety in all areas. The cable drum is suitable for Ideal for short-term use in the open. It also convinces by the following features:

* Bremaxx cable can be used up to -35 °C, UV-resistant and mechanically high load capacity
* With rotary handle for comfortable rolling up
* Protection class IP44
* CABLE DESIGNATION AT-N05V3V3-F 3G1.5
* Cable quality: Bremaxx
* Cable length: 25m
* Cable color: Red
* Drum diameter 240 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.46€ 113.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)