• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT124030 Soldering iron 230 V AC 30 W 0 - 430 °C + tray

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering iron

Max. power

30 W

Min. temperature

0 °C

Max. temperature

430 °C

Soldering iron features

+ tray

Dim

(Ø x L) 3.8 mm x 1.15 m

Weight

240 g

Preheating time

1.5 min

Operating voltage

230 V AC

Length

1.15 m

(Ø)

3.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745593 Brilliant Tools BT124030 Soldering iron 230 V AC 30 W 0 - 430 °C + tray

Conformity certificate

Conformity certificate 2745593 Brilliant Tools BT124030 Soldering iron 230 V AC 30 W 0 - 430 °C + tray

Description

Suitable for fine soldering workmany possible applicationsFinger guard1.15 Meter Cable length with kink inhibitorThe Brilliant TOOLS BT124030 soldering iron operates with a power of 30 W and requires a voltage of 230 V at 50 Hz. The 1.15 meter long cable with bend protection enables flexible working through which the soldering piston can be used in a versatile way. It is particularly suitable for soldering in the wireless and communications technology, in the model construction or in profession. Heat-up time approx. 1.5 minutes. Makes it ready to use quickly and achieves a peak temperature of approx. 430 °C. To prevent fingers from getting too hot, the soldering iron has a safety finger protection which also serves as a holder at the same time.Technical dataOperating temperature: 0 – 430 °CPower: 30 wattsVoltage range 230V - 50HzHeat uptime: 1.5 min.Tip diameter 3.8 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)