Image similar
HCPL-0201-000E
Opto-isolator - gate-drive
SOIC 8
Broadcom
BCL
1.5 V
10 mA
5 V
1
DC
Totem pole/push-pull
3750 V RMS
+85 °C
-40 °C
Surface-mount
1.85 V
4.5 V
20 V
7 ns
30 ns
25 mA
4.8 mm
210 mW
20 V
2.2 mA
300 ns
300 ns
5 kV/µs
1 pc(s)
5 MBd, 1-channel
HCPL-0201-000E
SO 8
Datasheet 140037 Broadcom HCPL-0201-000E LogicGate Optocoupler SO 8 Type (misc.) 5 MBd, 1-channel
User & Safety Instructions 140037 Broadcom HCPL-0201-000E LogicGate Optocoupler SO 8 Type (misc.) 5 MBd, 1-channel