• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Broadcom HCPL-061N-000E LogicGate Optocoupler SO 8 Type (misc.) 10 MBd, 45 ns, 1-channel

EAN:
Part number:
Item no:
Image similar
Product type
Opto-isolator - LED controller
Enclosure
SOIC 8
Reverse voltage U(R)
3 V
Mounting type
Surface-mount
Type
HCPL-061N-000E
Datasheet (PDF)
Dispatches on Thu 29 Oct

190 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 5.99 / piece)
€ 59.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HCPL-061N-000E

Product type

Opto-isolator - LED controller

Enclosure

SOIC 8

Manufacturer

Broadcom

Manuf. code

BCL

UF typ.

1.3 V

Reverse voltage U(R)

3 V

Channels

1

Input type

DC

Output type

Open collector

Schottky-clamped

Insulation voltage

3750 V RMS

Operating temperature (min.)

+85 °C

Operating temperature (max.)

-40 °C

Mounting type

Surface-mount

Forward voltage U(F) min

1 V

Forward voltage U(F) max

1.6 V

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Slew rate

12 ns

Fall time

42 ns

Power output/channel

50 mA

Creepage distance

7.4 mm

Power (max) P(TOT)

60 mW

Voltage output (max.)

7 V

LED trigger current (Ift) (max.)

3 mA

Content

1 pc(s)

Type

10 MBd, 45 ns, 1-channel

Type

HCPL-061N-000E

Casing

SO 8

Documents & Downloads

Datasheet

Datasheet 140059 Broadcom HCPL-061N-000E LogicGate Optocoupler SO 8 Type (misc.) 10 MBd, 45 ns, 1-channel

Description

The main task of an optocoupler in electronic devices is the electrical separation and the interference suppression of the signal. This is necessary in a large number of applications, ranging from power supply and motor control to data communication and data processing. Optocouplers eliminate all kinds of electromagnetic interferences. One achieves a secure signal separation.

More interesting products

(*All information is plus legal VAT)