• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother P-Touch D800W Label printer Suitable for scrolls: TZe, HSe, HGe, FLe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm, 36

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

P-touch D 800 W labelling device with WLAN

  • Pressure of up to 36 mm broad labels
  • WLAN- and USB-interface to the pressure on the computer
  • Professional, detachable keyboard PC-style with high-resolution graphics-LCD
  • Max. Print height 32 mm (depending on the label)
  • Fast with up to 60 mm/s printing speed
  • Max. Print resolution 360 x 720 dpi for pin-sharp printing results
  • Use via Smartphone/Tablet PC possible
  • Optional lithium-ion battery and battery unit
  • 99 memory locations for templates
  • Barcode Printing for one and two-dimensional bar codes
  • Pressure of diagrams and logos
  • Wi-Fi logo with the inscription 'Wi-Fi Certified', symbolises an official certification for wireless network compatibility.
  • Award image for Brother P-Touch D800W Label printer Suitable for scrolls: TZe, HSe, HGe, FLe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm, 36

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

TZe

HSe

HGe

FLe

Label tape width

3.5 mm

6 mm

9 mm

12 mm

18 mm

24 mm

36 mm

Factory colour

Anthracite

Features

Incl. PSU

Keyboard layout

None (PC-controlled)

No. of frames

99

No. of fonts

10

Width

337 mm

Height

188 mm

Depth

173 mm

Weight

3.4 kg

Power supply

PSU (included)

USB (cable included)

Li-ion rechargeable battery (optional)

Dim

(W x H x D) 337 x 188 x 173 mm

Used at

Fixed

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1520990 Brother P-Touch D800W Label printer Suitable for scrolls: TZe, HSe, HGe, FLe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm, 36

User & Safety Instructions

User & Safety Instructions 1520990 Brother P-Touch D800W Label printer Suitable for scrolls: TZe, HSe, HGe, FLe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm, 36

Warranty Terms

Warranty Terms 1520990 Brother P-Touch D800W Label printer Suitable for scrolls: TZe, HSe, HGe, FLe 3.5 mm, 6 mm, 9 mm, 12 mm, 18 mm, 24 mm, 36

Description

Professional PC-labelling device with Wi-Fi and separate keyboard

The P-touch D 800W is a variable-usable labelling device. In addition to the stationary use, the device can be used as mobile thanks to the integrated carrying handle or transported. By in the storage space can also the required tape cartridges or the mains adapter be stored. The design and printing of labels can not only via PC but also via a separate keyboard with LCD. The keyboard can be easily connected to the device or removed again. Thanks to the broad selection of band-widths and types, the P-touch D 800W is a reliable partner at your side. From the factory with a USB and a WLAN interface, the model also has an optional lithium-ion battery and the corresponding battery unit. The activation of the P-touch D 800 W also works via smartphone/tablet. Three free apps for different application areas are available for this brother of Europe. The expression of a 36 mm tape is the label with a pressure height of 32 mm almost completely printable. For pin-sharp images/logos, the print resolution up to 360 x 720 dpi can be increased.

Printing of individual labels
- Printing of labels in the bandwidth of 3.5 mm up to 36 mm
Le-Einzelfahnchen-prepared for the pressure of the new F-labels for cable identification (from 2017 available)
- Use the flexible options such as, for example, mirror printing, Vertical Printing, as well as a variety of frame
- Press over several lines and only limited after the inserted bandwidth
- Use all in the computer install coated Truetype Fonts

Mobile use with optionally available battery unit
- The optional battery unit and lithium-ion rechargeable battery allows you full mobility
- Easy access to the device from smartphone or tablet via WLAN.

Label Design Software
-P-touch Editor Software can be downloaded free of charge
- Add to simply logos and symbols

This text is machine translated.

Scope of delivery

  • P-touch D 800 W
  • TZ tape (36 mm x 8 m, black on white)
  • USB cable
  • Keyboard cable
  • User manual.

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)