• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable meter 4954538 Fluke Networks DSX2-8000 INT Networks

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24,435.00 / piece)
€ 24,435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 GHz DSX2-8000 CAT 8 CableAnalyzer WLAN enabled: DSX-8000 module (2) + Versiv2 main unit and Versiv2 remote unit

Technical specifications

  • CAT 6A / Class E A measuring time 8 seconds
  • CAT 8 / Class I/II measurement time 16 seconds
  • Level VI/2G accuracy (2 GHz)
  • Resistance/unbalance measurement
  • Shielding test and distance to fault point
  • TCL measurement
  • ELTCTL measurement
  • CDNEXT measurement
  • CMRL measurement
  • Integrated Alien xTalk capability
  • Channel adapter, 2 GHz range
  • Permanent Link adapter 2 GHz range
Product type

Cable meter

Function

Location

Max. cable length

90 m

Display

LED

Touchscreen

Optical display

Yes

Test sockets

RJ45 plug

Manufacturer's standards (no certificate)

Weight

1.28 kg

Range

Networks

Features

Touchscreen

Height

6.67 cm

Length

27.9 cm

Depth

13.33 cm

Type

DSX2-8000 INT

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474783 Cable meter 4954538 Fluke Networks DSX2-8000 INT Networks

Description

The DSX CableAnalyzer Series is the copper measurement solution that enables measurement and certification of twisted pair cabling up to 40 Gigabit Ethernet and can be used with all cabling systems such as CAT 5e, 6, 6A, 8 or Class FA. Cabling certification is part of a process that starts with system design and ends with system assurance. The faster this process is completed, the faster the investment returns. Unfortunately, there are many factors that slow down the process. Misconfiguration of the meter, testing the wrong limits, waiting for experienced technicians for analysis or troubleshooting, misinterpretation of results and reports that customers cannot understand are just some examples of many. The DSX CableAnalyzer Series is part of the Versiv cabling certification product family that provides accurate and error-free certification. On
Installation involves multiple teams, different media types, and multiple test requirements. In terms of profitability, only a few percentage points are often the right balance. DSX
Standards, including VI/2G accuracy level, make it easier to manage jobs. The solution is not only for experienced technicians and project managers. Individuals with different expertise can improve setup, operation, and test reports while managing different projects.

This text is machine translated.

Scope of delivery

  • 1 Versiv main unit and remote
  • (2) DSX-8000 CableAnalyzer Modules
  • CAT 8/Class I permanent link adapter set
  • CAT 8/class I channel adapter
  • (2) Headsets
  • (2) Wrist strap
  • (2) Shoulder straps
  • Carrying case
  • USB-interface cables
  • (2) AC chargers
  • (2) Universal couplers
  • (2) AxTalk terminator
  • Built-in Wi-Fi
  • Calibration confirmation
  • Quick guide

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)