• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cameo ROOT PAR 6 SET 1 LED PAR stage spotlight No. of LEDs (details): 6 12 W Black

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cameo ROOT PAR 6 SET 1 - LED PAR spotlight 4er set

  • Bright 6 x 12 W Hexa-Color LED PAR can with 1800 lm light output
  • Excellent RGBAW-UV color mixing
  • Four-button configuration and OLED display

Technical specifications

  • Infrared remote control
  • Battery type CR2025
  • Dim. (W x H x D) 52 x 85 x 7 mm
  • Weight: 0.01 kg
  • PAR spotlight:
  • Refresh rate 650 Hz, 1530 Hz, 2150 Hz, 4000 Hz
  • Angle of radiation: 36°
  • DMX input: 3-pin male
  • DMX output: 3-pin female
  • Power supply 100 V AC - 240 V AC / 50 - 60 Hz
  • Power consumption: 58 W
  • Power supply connection: Blue power twist, white power twist
  • Housing material: ABS plastic
  • Cooling: Convection
  • Illuminance 10700 lx @ 1 m.
  • Luminous flux: 1800 lm
  • Fuse F3AL / 250 V.
  • Operating temperature: 0 - 40 °C
  • Dim. (W x H x L) 195 x 133 x 195 mm
  • Weight: 1.2 kg
Product type

LED PAR stage spotlight

Case colour

Black

Colour

RGBAW

UV/blacklight

n.rel.

LEDs

6

Weight

4.9 kg

Watt per LED

12 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302870 Cameo ROOT PAR 6 SET 1 LED PAR stage spotlight No. of LEDs (details): 6 12 W Black

Warranty Terms

Warranty Terms 2302870 Cameo ROOT PAR 6 SET 1 LED PAR stage spotlight No. of LEDs (details): 6 12 W Black

Description

Set consists of 4 x CLROOTPAR6 including IR remote control (CLPFLAT1REMOTE).

This text is machine translated.

Features

  • DMX functions: Color Macro, Dimmer, Dimmer Fine, DMX Delay, RGBWA + UV, Sound Sensitivity, Speed Selection, Strobe
  • Control: DMX512, IR Remote Control
  • Standalone modes: Auto-Programs, Color Presets, Loop, Sound-Programs, Static, User Colors
  • Controls: Down, Enter, Mode, Up
  • Display elements: OLED display
  • high-quality, Enlarged optics for uniform light intensity and maximum output
  • DMX and mains input and output for series connection of several devices
  • exclusive, patented EZchase® DMX delay function for simple Chase effects
  • PowerCon-compatible power connection
  • Integrated microphone for sound control
  • USB port for connecting the iDMX® stick for wireless DMX connection via W-DMX™
  • Flat, compact ABS-casing with rubber feet.

Scope of delivery

  • 4 x LED PAR spotlight black
  • IR remote control incl. battery CR2025
  • Mounting bracket
  • Power cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 668.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)