• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 124295 M2/EG Epoxy resin sleeve Cable Ø range: 30 mm (max) Content: 1 pc(s)

Product type
Epoxy resin sleeve
Cable Ø (max.)
30 mm
Content
1 pc(s)
Manufacturer part #
124295
Cable Ø range
30 mm (max)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Epoxy resin sleeve

Cable Ø (max.)

30 mm

Content

1 pc(s)

Manufacturer part #

124295

Cable Ø range

30 mm (max)

Type

M2/EG

Standards

EN 50393

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3790306 CellPack 124295 M2/EG Epoxy resin sleeve Cable Ø range: 30 mm (max) Content: 1 pc(s)

Description

Can be used universally to connect plastic cables with insulation made of PVC, PE, VPE and EPR (e.g. N(A)YY, NYM, TT). With hydrolysis resistant PUR-cast resin EG. Suitable for press or screw connectors on copper and aluminum cables.

This text is machine translated.

Features

  • Main description: Casting resin connecting sleeve
  • Additional description: For plastic cable and control and signal cable
  • Family description: Universally usable for connecting plastic cables with insulation made of PVC, PE, VPE and EPR (e.g. N(A)YY, NYM, TT). With hydrolysis resistant PUR-cast resin EG. Suitable for press or screw connectors on copper and aluminum cables.
  • Notes: Armoured cable transfer kit on request., The European Commission has amended Annex XVII to REACH (EC) Regulation (new No 74) by Regulation (EU) 2020/1149 which entered into force on 24 August 2020. According to the new REACH Regulation, appropriate training will be required from 24 August 2023 before the industrial or commercial use of diisocyanates, adhesives and sealants. All information on training materials and offers can be found on the ISOPA/ALIPA website
  • Optional accessories: Cleaner UNIVERSAL Cleaner 121 (see accessories), shield connection cable SVL (see accessories), connector (see connection technology)
  • Features: Compact dimensions, splice position visible before casting, high-quality, transparent, impact-resistant plastic molded shells, resistant to chemical influences, stabilized against UV-rays, resistant to earth alkalis, longitudinal and transverse water-proof, high electrical insulation values, High mechanical strength, Ready to use, Fast, simple and safe assembly
  • Applications: Interior, open air, ground, water, installation channels

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)