• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 145249 SMH4 1,5 - 16 Heatshrink sleeve Content: 1 pc(s)

Product type
Heatshrink sleeve
Content
1 pc(s)
Manufacturer part #
145249
Length
400 mm
Type
SMH4 1,5 - 16
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal cross-section of plastic cables unarmed per wire 4x min 1.5 mm²
  • Nominal cross-section of plastic cables unarmed per core 4x max 16 mm²
  • Voltage levels U0/U (Um) 0,6/1 (1.2) kV
Product type

Heatshrink sleeve

Content

1 pc(s)

Manufacturer part #

145249

Length

400 mm

Type

SMH4 1,5 - 16

Standards

EN 50393

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782619 CellPack 145249 SMH4 1,5 - 16 Heatshrink sleeve Content: 1 pc(s)

Description

Can be used universally to connect plastic cables with insulation made of PVC, PE and VPE (e.g. N(A)YY, NYM, TT). Suitable for press connector on aluminum and copper cables.

This text is machine translated.

Features

  • Main description: Heat shrink joint
  • Additional description: For unarmed plastic cables
  • Family description: Can be used universally to connect plastic cables with insulation made of PVC, PE and VPE (e.g. N(A)YY, NYM, TT). Suitable for press connector on aluminum and copper cables.
  • Optional accessories: Press connectors (see connection technology)
  • Compact dimensions, large conductor and cable cross-section range, resistant to chemical influences, resistant to earth alkalis, stabilized against UV rays, free of paint wetting impairment substances, halogen-free, cross-water protected, high electrical insulation values, high mechanical strength
  • Applications: Indoor, outdoor, ground, water, installation channels, Empty pipes

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)