• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 145338 SMH5/1.5-16 Heatshrink sleeve Content: 1 pc(s)

Product type
Heatshrink sleeve
Min. cross section
1.5 mm²
max. cross section
16 mm²
Content
1 pc(s)
Manufacturer part #
145338
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Heat-shrink straight-through joint SMH5/1.5-16

  • Compact dimensions, large conductor and cable cross-section range
  • Resistant to chemical influences
  • Resistant to alkaline earth
  • Stabilised against UV rays
  • Free from substances interfering with paint wetting
  • Halogen-free
  • Transverse water-tightness
  • High electrical insulation value
  • High mechanical strength

Technical specifications

Product type

Heatshrink sleeve

Min. cross section

1.5 mm²

max. cross section

16 mm²

Content

1 pc(s)

Manufacturer part #

145338

Factory colour

Black

Features

waterproof

UV-resistant

halogen-free

Length

400 mm

Type

SMH5/1.5-16

Standards

EN 50393

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3742349 CellPack 145338 SMH5/1.5-16 Heatshrink sleeve Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3742349 CellPack 145338 SMH5/1.5-16 Heatshrink sleeve Content: 1 pc(s)

Description

Heat-shrink connecting sleeve, for unarmed plastic cables.
Can be used universally to connect plastic cables with insulation made of PVC, PE and VPE (e.g. N(A)YY, NYM, TT). Suitable for press connector on aluminum and copper cables.

This text is machine translated.

Scope of delivery

  • Outer sleeve
  • Inner sleeves
  • Cleansing tissue
  • Emery cloth
  • Installation guide

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)