• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 348812 SMH4/1.5-6/V Heatshrink sleeve Content: 1 pc(s)

Product type
Heatshrink sleeve
Min. cross section
1.5 mm²
max. cross section
6 mm²
Content
1 pc(s)
Manufacturer part #
348812
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heatshrink sleeve

Min. cross section

1.5 mm²

max. cross section

6 mm²

Content

1 pc(s)

Manufacturer part #

348812

Factory colour

Black

Length

250 mm

Type

SMH4/1.5-6/V

Standards

EN 50393

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3164829 CellPack 348812 SMH4/1.5-6/V Heatshrink sleeve Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164829 CellPack 348812 SMH4/1.5-6/V Heatshrink sleeve Content: 1 pc(s)

Description

Can be used universally to connect plastic cables with insulation made of PVC, PE and VPE (e.g. N(A)YY, NYM, TT). With screw connectors with grub screw, suitable for aluminum and copper conductors.

This text is machine translated.

Features

  • Compact dimensions
  • Large conductor and cable cross-section range
  • Resistant to chemical influences
  • Resistant to alkaline earth
  • Stabilised against UV rays
  • Free from substances interfering with paint wetting
  • Halogen-free
  • Transverse water-tightness
  • High electrical insulation value
  • High mechanical strength

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)