P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
Description
Cast-resin GG is a special resin for work safety. It has a reduced risk of material identification according to the CLP Regulation (EC) No 1272/2008. The Identification H 351 not applicable for comparable properties of the well-known polyurethane casting resins. Cast-resin GG is suitable for plastic and paper insulated low-voltage cables up to 1 kV.
Cast-resin GG is a special resin for work safety. It has a reduced risk of material identification according to the CLP Regulation (EC) No 1272/2008. The Identification H 351 not applicable for comparable properties of the well-known polyurethane casting resins. Cast-resin GG is suitable for plastic and paper insulated low-voltage cables up to 1 kV.