• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 353890 Cellpack Epoxy resin Content: 1 pc(s)

Product type
Epoxy resin
Content
1 pc(s)
Manufacturer part #
353890
Factory colour
Silver
Features
UV-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 328.60)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

2-component-PUR-cast-resin GG

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Epoxy resin

Content

1 pc(s)

Manufacturer part #

353890

Factory colour

Silver

Features

UV-resistant

RoHS-compliant

Yes

Max. temperature

+90 °C

Min. temperature

-40 °C

Type

Cellpack

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1600344 CellPack 353890 Cellpack Epoxy resin Content: 1 pc(s)

Security datasheet

Security datasheet 1600344 CellPack 353890 Cellpack Epoxy resin Content: 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 332: Harmful if inhaled
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice

Description

Cast-resin GG is a special resin for work safety. It has a reduced risk of material identification according to the CLP Regulation (EC) No 1272/2008. The Identification H 351 not applicable for comparable properties of the well-known polyurethane casting resins. Cast-resin GG is suitable for plastic and paper insulated low-voltage cables up to 1 kV.

This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)