• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 389679 EASY 5 V Cable sleeve Content: 1 Set

1/2
Image similar
Product type
Cable sleeve
Min. cross section
16 mm²
max. cross section
25 mm²
Content
1 Set
Manufacturer part #
389679
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

EASYCELL® 5 connection sleeve

Our service for you

Technical specifications

Product type

Cable sleeve

Min. cross section

16 mm²

max. cross section

25 mm²

Content

1 Set

Manufacturer part #

389679

Dim

(L x W) 240 mm x 75 mm

Factory colour

Black

Width

75 mm

Length

240 mm

RoHS-compliant

Yes

Type

EASY 5 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180112 CellPack 389679 EASY 5 V Cable sleeve Content: 1 Set

Information

Information 2180112 CellPack 389679 EASY 5 V Cable sleeve Content: 1 Set

Description

EASYCELL® the new gel sleeve generation from Cellpack. The gel is a 1-component, dimensionally stable sealing material based on silicone, which is already filled in impact-resistant molded shells. When the EASYCELL® gel sleeves are closed, the gel is insulated and sealed in just one operation. Special tools such as gas burners are not necessary for installation. The electrical connection can be put into operation directly.

This text is machine translated.

Scope of delivery

  • Gel sleeve
  • 1 x connector block
  • 1 x hex key
  • 2 x cable ties

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)