
1/5
SMPSU
264 V AC
370 V DC
125 A
125 A
90 V AC
127 V DC
(L x W x H) 320 x 130 x 65 mm
12 V DC
Screw terminal
1500 W
1 x
closed
60 °C
-25 °C
2620 g
Regulated
Adjustable voltage output
Industrial power supply
130 mm
65 mm
320 mm
AE 1500-12
111000 h
0 A
0 V DC
Yes
85 °C
-45 °C
yes
User & Safety Instructions 1998544 Cotek AE 1500-12 SMPSU 12 V DC 125 A 1500 W
Warranty Terms 1998544 Cotek AE 1500-12 SMPSU 12 V DC 125 A 1500 W
€ 737.99*
The necessary accessories are required to use the article as described.