• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cotek AE 800-15 SMPSU 15 V DC 53.4 A 800 W

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cotek installation power supply AE 800-15 (RS232 / I²C / Remote / Parallel) adjustable Dehner Elektronik GmbH

  • Output 15 V DC / 53.4 A
  • Power 800 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

53.4 A

Output current (max.) - rounded

53.4 A

Min. input voltage

90 V AC

127 V DC

Dim

(L x W x H) 260 x 130 x 40 mm

Output voltage (max.)

15 V DC

Connection

Screw terminal

800 W

No. of outputs

1 x

Type

closed

Max. operating temperature (derating)

60 °C

Operating temperature (min.)

-20 °C

Weight

1630 g

PSU features

Regulated

Adjustable voltage output

Type

Switched PSU

Width

130 mm

Height

40 mm

Length

260 mm

Type

AE 800-15

MTBF

112000 h

Output current (min.)

0 A

Output voltage (min.)

0 V DC

PFC

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973156 Cotek AE 800-15 SMPSU 15 V DC 53.4 A 800 W

Warranty Terms

Warranty Terms 1973156 Cotek AE 800-15 SMPSU 15 V DC 53.4 A 800 W

Description

The advantages of the Cotek AE-800 series are:
- Extremely compact design with integrated fans.
- Wide input voltage range 90-264 VAC, 127-370 VDC
- VARIANTS: 12 V, 15 V, 24 V, 30 V, 36 V, 48 V AND 60 V.
- Current limitation

- the output voltage can be adjusted in a range of 0% - 105%.
- the output current can be adjusted in a range of 0% - 105%.
- Regulation as follows:
1.) simple control via potentiometer (additional board EasyAdjust3000) or control voltage
2.) Communication/control via I²C (Communication Protocol on request) or
RS232 / RS485 (via CT series add-on boards)
- Individual devices via additional board CT-201 (RS232) or CT-551 (RS485)
- Parallel operation (control of up to 8 devices via additional board CT-251 for master, as well as one CT-551 for each slave)
- Series operation up to max. 500VDC (control of up to 8 devices via additional board CT-204)
- Set and current values of the device can be read/monitored: Voltage, current, temperature
- Read out the status flags.

- selectable auxiliary voltage: +5V / 0.5A or +9V / 0.3A
- Power OK signal
- Remote On/Off
- Remote Sense
- Protection: Overvoltage protection (OVP), overload protection (OLP), overtemperature protection (OTP), fan failure

- Applications e.g.: Charging technology, motors, laser technology, water treatment, industrial heating furnaces, etc. - everywhere, where variable voltages and currents are required.


This text is machine translated.

Features

  • UL 60950-1; EN 60950-1
  • EN 61000-3-2; EN 61000-3-3
  • EN 55024; EN 61204-3; EN 61000-6-1; IEC 61000-4-2, 3, 4, 5, 6, 8, 11

Scope of delivery

  • JST connector
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 443.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)