• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creative Zen Hybrid Pro On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling, Microphone noise cancelling V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creative Zen Hybrid Pro On-ear headset

  • LE Audio offers improved audio experience with significantly lower bit rates and lower power consumption
  • Ultra-low latency mode
  • Cordless;Up to 100 hours long playback time
  • Bluetooth 5.3
  • Multipoint connectivity
  • Built-in microphone and removable boom microphone
  • Hybrid Active Noise Cancelling provides for a suppression of the surrounding noise by up to 98%
  • 90° rotatable and foldable ear shells
  • Memory foam ear cushions provide comfort and convenience
  • Adjustable RGB lights
  • KI-supported DNN-noise suppression for clear communication
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

On-ear headset

Design (headphones)

Over-the-ear

Use

Phone

Headphone features

Volume control

Microphone mute

Audio channels

Stereo

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB-C®

functions

Noise cancelling

Microphone noise cancelling

Frequency range

20 Hz - 20 kHz

Radio frequency

2.4 GHz

15 m

Power supply

Rechargeable batteries (included)

Max. battery life

80 h

Factory colour

Black

Weight

282 g

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Technology

LiPo

Bluetooth

5.3

Sensitivity (microphone)

-42 dB

Frequency range (microphone)

100 Hz - 10 kHz

Call management

Yes

Headphones model

Zen Hybrid Pro

Suitable for

PC

Headband-type

Overhead

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219808 Creative Zen Hybrid Pro On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling, Microphone noise cancelling V

Description

Get to know Creative Zen Hybrid Pro – your first wireless headphones of the next generation with LE audio, which offers an incomparable audio experience. With features such as Hybrid ANC, Ambient mode, up to 100 hours of battery life and more, these headphones are perfect for any adventure. In addition, it is LE audio-enabled and unfolds its full potential with our wireless Bluetooth LE audio transmitters.

This text is machine translated.

Scope of delivery

  • Creative Zen Hybrid Pro
  • Charging cable USB-C to USB-A
  • User manual.

More interesting products

(*All information is plus legal VAT)