• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creative Zen Hybrid 2 On-ear headset Bluetooth® (1075101) Stereo Cream Noise cancelling Volume control, Microphone mute

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creative Zen Hybrid 2 On-ear headset

  • 67 hours total play time
  • Low latency
  • Bluetooth 5.3
  • AAC
  • Hybrid ANC
  • Ambient mode
  • 40 MM dynamic driver
  • Multipoint connectivity – pair up to two Bluetooth devices simultaneously
  • 90° rotating and foldable headphones
  • Ear cushion with artificial leather
  • Compatible with Creative APP
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

On-ear headset

Design (headphones)

Over-the-ear

Use

Phone

Headphone features

Volume control

Microphone mute

Audio channels

Stereo

Transfer type

Bluetooth® (1075101)

USB-C®

functions

Noise cancelling

Frequency range

20 Hz - 20 kHz

Radio frequency

2.4 GHz

15 m

Power supply

Rechargeable batteries (included)

Max. battery life

67 h

Factory colour

Cream

Weight

271 g

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Connectable devices

2

Technology

LiPo

Bluetooth

5.3

Call management

Yes

Cable length

0 m

Headphones model

Zen Hybrid 2

Suitable for

Android

iPhone

Smartphone

Tablet

Compatible

Universal

Headband-type

Overhead

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308097 Creative Zen Hybrid 2 On-ear headset Bluetooth® (1075101) Stereo Cream Noise cancelling Volume control, Microphone mute

User & Safety Instructions

User & Safety Instructions 3308097 Creative Zen Hybrid 2 On-ear headset Bluetooth® (1075101) Stereo Cream Noise cancelling Volume control, Microphone mute

Description

Creative Zen Hybrid 2 offers you the perfect combination of versatility, design and performance and impresses with five built-in microphones with noise suppression, a long battery life of up to 67 hours, noise suppression functions and much more.

This text is machine translated.

Scope of delivery

  • Creative Zen hybrid 2
  • 3.5 mm stereo cable
  • USB-C to USB-A charging cable
  • Quick guide

More interesting products

(*All information is plus legal VAT)