
Highlights & Details
DEFENDER® COMPACT cable bridge with 7 channels in black
- Black
- No. of channels: 7
Technical specifications
- For cable-Ø: 1 x 28 x 30 mm/2 x 28 x 23 mm/2 x 28 x 27 mm/2 x 28 x 29 mm
- Weight: 3.5 kg
- Product type
Cable bridge
- Factory colour
Black
- Length
810 mm
- Use
Inside/outside
- Load capacity
Pedestrian
Bicycle
- Manufacturer part #
85100
- Type
Defender
- Dim
(L x W x H) 810 x 410 x 37 mm
- Channels
7
- Assembly
Top
- Content
1 pc(s)
- Features
Oil-resistant
Petrol-resistant
Solvent-resistant (short-term only)
- Material
Thermoplastic polyurethane (TPU)
- Suitable for
DEFENDER® COMPACT
- Width
410 mm
- Height
37 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 548350 DEFENDER by Adam Hall Cable bridge 85100 Thermoplastic polyurethane (TPU) Black No. of channels: 7 810 mm Content: 1 pc(
User & Safety Instructions
User & Safety Instructions 548350 DEFENDER by Adam Hall Cable bridge 85100 Thermoplastic polyurethane (TPU) Black No. of channels: 7 810 mm Content: 1 pc(
Warranty Terms
Warranty Terms 548350 DEFENDER by Adam Hall Cable bridge 85100 Thermoplastic polyurethane (TPU) Black No. of channels: 7 810 mm Content: 1 pc(
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 175.78€ 135.77*
What kind of Cable Bridges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























