
Highlights & Details
DEFENDER® COMPACT cable bridge base with 7 channels in black
- Black
- No. of channels: 5
Technical specifications
- For cable-Ø: 5 x 22 x 21 mm
- Weight 1.9 kg
- Product type
Cable bridge base
- Factory colour
Black
- Length
804 mm
- Use
Inside/outside
- Load capacity
Forklift
Pallet truck
- Manufacturer part #
85103
- Type
Defender
- Dim
(L x W x H) 804 x 241 x 37 mm
- Channels
5
- Assembly
Top
- Content
1 pc(s)
- Features
Oil-resistant
Petrol-resistant
Solvent-resistant (short-term only)
- Material
Thermoplastic polyurethane (TPU)
- Suitable for
DEFENDER® COMPACT
- Width
241 mm
- Height
37 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 548364 DEFENDER by Adam Hall Cable bridge base 85103 Thermoplastic polyurethane (TPU) Black No. of channels: 5 804 mm Content:
User & Safety Instructions
User & Safety Instructions 548364 DEFENDER by Adam Hall Cable bridge base 85103 Thermoplastic polyurethane (TPU) Black No. of channels: 5 804 mm Content:
Warranty Terms
Warranty Terms 548364 DEFENDER by Adam Hall Cable bridge base 85103 Thermoplastic polyurethane (TPU) Black No. of channels: 5 804 mm Content:
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 175.78€ 135.77*
What kind of Cable Bridges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































