

SMPSU
264 V AC
375 V DC
40 A
40 A
85 V AC
120 V DC
(L x W x H) 212 x 115 x 30 mm
5 V DC
Screw terminal
200 W
1 x
closed
50 °C
70 °C
-30 °C
670 g
Regulated
Switched PSU
115 mm
30 mm
212 mm
SPE 200-05
177300 h
Yes
85 °C
-40 °C
yes
User & Safety Instructions 2138349 Dehner Elektronik SPE 200-05 SMPSU 5 V DC 40 A 200 W
Warranty Terms 2138349 Dehner Elektronik SPE 200-05 SMPSU 5 V DC 40 A 200 W