• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCMHT562N-XJ Rechargeable battery Cordless hedge trimmer w/o battery, w/o charger 18 V Li-ion 550 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery technology:18 volt XR Li-Ion
  • Battery compatibility: All 18 Volt XR and 54 Volt XR FLEXVOLT batteries of each Ah class
  • Idling speed (min-1): 2,800
  • Sword length (cm): 55
  • Cutting capacity: 19 mm.
  • Weight (without battery): 3.2
  • Sound pressure level LPA (dB(A)): 82
  • Sound power level LWA (dB(A)): 91
  • Uncertainty factor for sound level K1 (dB(A)): 3.0
  • Vibration value ah (m/s²): 2.5
  • Uncertainty factor K1 (dB(A)): 4
  • Measurement Inaccuracy K (m/s²):1.5
Product type

Cordless hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

550 mm

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

w/o charger

Weight

3.2 kg

No. of strokes

2800 min

Knife length

55 cm

Cut width

19 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401900 DEWALT DCMHT562N-XJ Rechargeable battery Cordless hedge trimmer w/o battery, w/o charger 18 V Li-ion 550 mm

Description

Powerful 18 volt battery-operated hedge trimmer
Laser-cut Dual-ACTION sword with 19 mm cutting width
2-hand safety circuit prevents accidental start-up of the machine
Electronic quick knife stop ( 1s) and very large hand guard for safe working
Bail handle for high ease of use and optimum control
More compact motor and ergonomic, light design with optimized equipment focus for fatigue-free working
Large-area rubber coating for secure grip
Integrated wall mounting for easy storage on the wall
Quiver for protecting the knife during transport and storage
The accessories of available cut material reverser for use directly while cutting – clear time saving as cleaning after cutting is no longer necessary
Ideal for use with existing 18 Volt XR or 54 XR FLEXVOLT batteries of all Ah classes (without batteries and charger)

This text is machine translated.

Scope of delivery

  • Battery-operated hedge trimmer
  • Quiver bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 298.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)