• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCMPP568N-XJ DCMPP568N Lopper

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

18 Volt battery-operated branch shears 38mm cutting strength, basic version (without battery)

  • Powerful 18 volt battery-operated branch shears - Ideal for general tree care, for applications in the wine and fruit growing and in the country - and forestryCutting blades with non-stick coating and rust protection - for clean cuts, can be cleaned easily38 mm cutting capacity – suitable for branches up to 32 mm thickUp to 1,000 cuts in 10 mm birch wood when using a 18 volt 5 Ah rechargeable batteryWith safety power-on lock and easy to trigger 2. Switch – for safe and comfortable use even in longer applicationsLED light and optimally aligned light cone – for precise cuts even under poor light conditionsSimple blade replacement with toolsRubberised hand grip and ergonomic design for fatigue-free workingFront hand guardAs standard, the perfect base type (without batteries and charger) for use with existing 18 Volt XR or 54 XR FLEXVOLT batteries of all Ah classes

Technical specifications

  • Battery technology:18 volt XR Li-IonBattery compatibility: All 18 Volt XR and 54 Volt XR FLEXVOLT batteries of every Ah classTriaxial vibration (m/s²): 2.5Uncertainty factor K1 (m/s²): 1.5Sound pressure level LPA (dB(A)): 63Sound power level LWA (dB(A)): 74Uncertainty factor K1 (dB(A)): 2.2
Product type

Lopper

Features

Battery-powered

Cut width

38 mm

Dim

(L x W x H) 200 cm x 200 mm x 100 mm

Length

200 cm

Width

200 mm

Height

100 mm

Weight

1.7 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2729957 DEWALT DCMPP568N-XJ DCMPP568N Lopper

User & Safety Instructions

User & Safety Instructions 2729957 DEWALT DCMPP568N-XJ DCMPP568N Lopper

Description

Dewalt 18 V battery-operated Aster with a 38 mm cut strength (without battery).

This text is machine translated.

Scope of delivery

  • Rechargeable branch shears

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 298.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)