• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCS520NT-XJ Cordless handheld circular saw Cutting depth (max.) (90°) 59 mm brushless 54 V

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 789.00 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless plunge saw, 54V, BASIS.

  • 54 V

Technical specifications

Product type

Cordless handheld circular saw

Features

brushless

Saw blade diameter

165 mm

Battery voltage

54 V

Cutting depth (max.)

59 mm

Cutting depth (max.) (45°)

44 mm

Cutting depth (max.) (90°)

59 mm

Weight

5.1 kg

Weight, information

incl. rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Technology

Li-ion

Idle speed

2500-4200 U/min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3015020 DEWALT DCS520NT-XJ Cordless handheld circular saw Cutting depth (max.) (90°) 59 mm brushless 54 V

User & Safety Instructions

User & Safety Instructions 3015020 DEWALT DCS520NT-XJ Cordless handheld circular saw Cutting depth (max.) (90°) 59 mm brushless 54 V

Description

Dewalt DCS520NT-XJ cordless plunge saw, 54V, baseline.

This text is machine translated.

Features

  • Technical data:Battery technology: 54 V XR FLEXVOLT Li-Ion
  • Idle speed (min-1) 1,750 - 5,000
  • Inclination adjustment 57°
  • max. Cutting depth (mm): 59
  • Max. Cutting depth with guide rail (mm): 55
  • Saw blade dimensions (mm) 165 x 20
  • Weight (incl. a 108 or
  • 162 Wh rechargeable battery
  • kg): 5.7 or 5.9
  • Triaxial vibration for cutting wood (m/s2): 2.5
  • Uncertainty factor (m/s2): 1.5
  • Sound power (dB(A)): 100.0
  • Uncertainty factor (dB(A)): 3.0

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 951.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)