• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCS578NT Cordless handheld circular saw w/o battery 2.450 W 54 V

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless Handheld Circular Saw, 54V, basic version

  • 2.450 W
  • 54 V

Technical specifications

Product type

Cordless handheld circular saw

Features

w/o battery

Saw blade diameter

190 mm

2.450 W

Battery voltage

54 V

Operating voltage

54 V

Cutting depth (max.)

67 mm

Weight

0

Weight, information

without rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Technology

Li-ion

Idle speed

5.800 U/min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3015025 DEWALT DCS578NT Cordless handheld circular saw w/o battery 2.450 W 54 V

User & Safety Instructions

User & Safety Instructions 3015025 DEWALT DCS578NT Cordless handheld circular saw w/o battery 2.450 W 54 V

Description

Dewalt DCS578NT-XJ cordless circular saw, 54V, basic version

This text is machine translated.

Features

  • Technical data:Battery technology: 54 Volt XR FLEXVOLT Li-Ion
  • Idle speed (min-1): 5,800
  • Inclination adjustment 57°
  • max. Cutting depth (mm): 67
  • Saw blade dimensions (mm) 190 x 30
  • Weight (kg): 3.6
  • Triaxial vibration for cutting wood (m/s2): 2.5
  • Uncertainty factor (m/s2): 1.5
  • Sound power (dB(A)): 89.0
  • Uncertainty factor (dB(A)): 3.0

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 628.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)