• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWE4579 DWE4579-QS Angle grinder 230 mm

1/14
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Angle grinder

Disc diameter

230 mm

Mandrel thread

M14

Weight

5.7 kg

Idle speed

6500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927635 DEWALT DWE4579 DWE4579-QS Angle grinder 230 mm

Description

Maximum machine control by electronic soft start-up. Vibration-absorbing additional handle for safe and fatigue-free working. 3 position additional handle for versatile and comfortable use. Zero voltage switch prevents accidental start of the machine after a power failure. Tool-free protective cover fast adjustment. Ergonomic rubber coating in all grip areas. Overload protection protects the engine from overheating through the automatic switch-off of the disc grinder. New cooling air routing enables an optimum dust extraction and protects you from abra immersive damage. Fast and Easy change carbon brushes. Spindle locking for quick change of discs.

This text is machine translated.

Scope of delivery

  • Mounting tool
  • Protective cover
  • Clamping flange and clamping nut
  • Vibration-absorbing additional handle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 428.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)