
Total (1 m = € 0.46)
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
Network cable - packed
Technical specifications
- Product type
Network cable
CAT 6
U/UTP
- Cable type
U/UTP
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Cross section (each core) (part 2)
0.25 mm²
- Cross section
4 x 2 x 0.25 mm² + 0 2 x 0.25 mm²
- Cable features
twisted pairs
rigid core
- Outside Ø
6.30 mm
- Factory colour
Grey-white (RAL 7035)
- Max. frequency
250 MHz
- Content
305 m
- AWG max.
23
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
ACU-4611-305
- Type
ACU-4611-305
- Insulation material
HDPE
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (fixed installation)
75 °C
- Max. temperature range (fixed installation)
-20 °C
- Halogen-free
No
- Max. length sold by the metre
305 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
- Type
Rigid
Documents & Downloads
Datasheet
Datasheet 1548875 Digitus ACU-4611-305 Network cable CAT 6 U/UTP 4 x 2 x 0.25 mm² + 0 2 x 0.25 mm² Grey-white (RAL 7035) 305 m
User & Safety Instructions
User & Safety Instructions 1548875 Digitus ACU-4611-305 Network cable CAT 6 U/UTP 4 x 2 x 0.25 mm² + 0 2 x 0.25 mm² Grey-white (RAL 7035) 305 m
Description
Suitable for the structured building wiring in the secondary and tertiary area.
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































