• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-93619-24 RJ45 module Keystone CAT 5e, CAT 6, CAT 6A, CAT 6a (CAT 7 cable) 24 pc(s)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cat 6A Keystone module, shielded with intelligent cable manager, set (24 pieces)

  • Strain relief and cable fixing by means of intelligent cable management
  • 360° shield contacting
  • Suitable for field assembly (tool-free installation)
  • Design-compatible - suitable for patch panel and junction box mounting

Technical specifications

  • Material casing: Die-cast zinc – nickel-plated
  • Contact material: Phosphorbronze
  • Contact coating: Nickel, gold plated 0.5 μ
  • Insertion force: Max. 30N (acc. To IEC 60603-7-51)
  • Holding force: 7.7 kg between socket and plug
  • Operating temperature -20 °C to +70 °C (ISO/IEC 11801, ANSI/TIA 568 C.2)
  • MATING CYCLES: ≥ 750 (ISO/IEC 11801, IEC 60603-7-51)
  • Copper wire diameter AWG (26/7 - 22/1), stranded wire and solid wire
  • Dimensions (HxWxD) 21.0 x 14.5 x 34.5 mm
  • Weight: 19.5 g
  • F arbe: Silver
  • Design: Socket (Jack)
  • Connection type: LSA
  • Shielded: Yes
  • Category 6a (IEC)
  • Suitable for round cable: Yes
  • Suitable for stranded conductors: Yes
  • Suitable for solid conductors: Yes
  • Connector type RJ45 8(8)
  • AWG range 26 … 22
Compatible with

Keystone

Product type

RJ45 module

CAT 5e

CAT 6

CAT 6A

CAT 6a (CAT 7 cable)

Tool-free installation

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2182403 Digitus DN-93619-24 RJ45 module Keystone CAT 5e, CAT 6, CAT 6A, CAT 6a (CAT 7 cable) 24 pc(s)

Description

The shielded CAT 6A Keystone module set DN-93619-24 by DIGITUS® convinces by future-oriented standards and high-end quality for your network. The modules have a 360° shield contact, a locking lever made of metal and a resealable, intelligent cable manager for strain relief and cable fixing. The compact design allows a series installation of 24 units in 483 mm (19") 1HE panel. The tool-free installation takes place via LSA strips, color-coded according to EIA/TIA 568 A&B. Due to its compact design, the module also fits in design-compatible modular junction boxes.

This text is machine translated.

Features

  • Cat 6A with LSA-cutting terminals
  • Metal locking lever
  • Dust protection cap for RJ45 socket
  • GHMT certified
  • Tested with AWG 22/1 solid installation cable

Scope of delivery

  • 24x CAT 6A Keystone module

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)